SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64WV51216EEBLL-10B2LA3-TR

DigiKey Part Number
706-IS64WV51216EEBLL-10B2LA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS64WV51216EEBLL-10B2LA3-TR
Description
IC SRAM 8MBIT PAR
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,25406 €30 635,15 €
Manufacturers Standard Package
Unit Price without VAT:12,25406 €
Unit Price with VAT:14,82741 €