20 nH Inductor 22 A 0.23mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC1611A-R022MHF

DigiKey Part Number
3013-SLC1611A-R022MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLC1611A-R022MHF
Description
FIXED IND 20NH 22A 0.23 MOHM SMD
Customer Reference
Detailed Description
20 nH Inductor 22 A 0.23mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41A
DC Resistance (DCR)
0.23mOhm
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 154,91 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,58180 €516,36 €
Unit Price without VAT:2,58180 €
Unit Price with VAT:3,12398 €