
CIR18TF | |
|---|---|
DigiKey Part Number | 1003-CIR18TF-ND |
Manufacturer | |
Manufacturer Product Number | CIR18TF |
Description | CIR18TF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CIR00, 01, 020, 030, 05, 070, TB Receptacles | |
Shell Size - Insert | 18 | |
Material | Metal | |
Features | Metal Chain | |
Color | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 49,46800 € | 742,02 € |
| Unit Price without VAT: | 49,46800 € |
|---|---|
| Unit Price with VAT: | 59,85628 € |

