
EVC-I-75A-600-P-25 | |
|---|---|
DigiKey Part Number | EVC-I-75A-600-P-25-ND |
Manufacturer | |
Manufacturer Product Number | EVC-I-75A-600-P-25 |
Description | CORD J1772 TO CBL 25.00' BLACK |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Adapter Black J1772 To Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Male Receptacle to Leads | |
1st Connector | J1772 | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | CE, cUL, UL | |
Approved Countries | Americas, Japan | |
Color | Black | |
Voltage Rating | 240V, 600V | |
Current Rating (Amps) | 75A | |
Operating Temperature | -40°C ~ 55°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |

