Parametric Equivalent

FRCIR030-32A-13P-F80-T108-VO | |
|---|---|
DigiKey Part Number | 1003-FRCIR030-32A-13P-F80-T108-VO-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR030-32A-13P-F80-T108-VO |
Description | FRCIR030-32A-13P-F80-T108-VO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc Cobalt |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Proof |
Number of Positions 13 | Material Flammability Rating Flame Retardant |
Shell Size - Insert 32-A13 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 12 | Insert Material Rubber |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR020R-32A-13P-F80-VO | ITT Cannon, LLC | 0 | 1003-CIR020R-32A-13P-F80-VO-ND | 64,40600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,85600 € | 668,56 € |
| Unit Price without VAT: | 66,85600 € |
|---|---|
| Unit Price with VAT: | 80,89576 € |

