Electric Vehicle Charging Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J2IV2011-05U

DigiKey Part Number
J2IV2011-05U-ND
Manufacturer
Manufacturer Product Number
J2IV2011-05U
Description
CORD FEMALE TO WIRE LEADS 5'
Customer Reference
Detailed Description
5.00' (1.52m) Power Cord Inlet Female To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Style
Female Plug to Leads
1st Connector
Female
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
12 AWG
Shielding
Unshielded
Length
5.00' (1.52m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
300V
Current Rating (Amps)
20A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.