
KJA6T25F37PN | |
|---|---|
DigiKey Part Number | 1003-KJA6T25F37PN-ND |
Manufacturer | |
Manufacturer Product Number | KJA6T25F37PN |
Description | KJA6T25F37PN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 37 | Shielding |
Shell Size - Insert 25-37 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 667,95640 € | 16 698,91 € |
| Unit Price without VAT: | 667,95640 € |
|---|---|
| Unit Price with VAT: | 808,22724 € |

