
M83513/12-H03CP | |
|---|---|
DigiKey Part Number | M83513/12-H03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/12-H03CP |
Description | CABLE ASSY D TO MIC D 100POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/12-H03CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | - | |
Shielding | Unshielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 462,34700 € | 4 623,47 € |
| Unit Price without VAT: | 462,34700 € |
|---|---|
| Unit Price with VAT: | 559,43987 € |


