
MDB1-25PSP | |
|---|---|
DigiKey Part Number | MDB1-25PSP-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-25PSP |
Description | CONN MICRO-D PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock (2-56) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 174,52200 € | 1 745,22 € |
| Unit Price without VAT: | 174,52200 € |
|---|---|
| Unit Price with VAT: | 211,17162 € |


