
MDB1-25SL10P | |
|---|---|
DigiKey Part Number | MDB1-25SL10P-ND |
Manufacturer | |
Manufacturer Product Number | MDB1-25SL10P |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock (2-56) |
Packaging Bulk | Termination Wire Leads |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 179,83500 € | 1 798,35 € |
| Unit Price without VAT: | 179,83500 € |
|---|---|
| Unit Price with VAT: | 217,60035 € |


