
CPC3981ZTR | |
|---|---|
DigiKey Part Number | 212-CPC3981ZTR-ND - Tape & Reel (TR) 212-CPC3981ZTRCT-ND - Cut Tape (CT) 212-CPC3981ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC3981ZTR |
Description | MOSFET N-CH DEP 800V 45OH SOT223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 800 V 100mA 2.25W (Ta) Surface Mount SOT-223-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 100mA, 0V | |
Vgs(th) (Max) @ Id | 3.1V @ 1µA | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-2L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,30500 € | 13,05 € |
| 100 | 0,88960 € | 88,96 € |
| 500 | 0,71184 € | 355,92 € |
| 1 000 | 0,69523 € | 695,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58212 € | 1 746,36 € |
| 6 000 | 0,56800 € | 3 408,00 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |




