
IX4352NETR | |
|---|---|
DigiKey Part Number | 212-IX4352NETR-ND - Tape & Reel (TR) 212-IX4352NETRCT-ND - Cut Tape (CT) 212-IX4352NETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4352NETR |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | -3.5V ~ -10V, 13V ~ 25V | |
Logic Voltage - VIL, VIH | 1V, 2.2V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,75800 € | 43,95 € |
| 100 | 1,58060 € | 158,06 € |
| 250 | 1,49584 € | 373,96 € |
| 500 | 1,44478 € | 722,39 € |
| 1 000 | 1,40274 € | 1 402,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,36816 € | 2 736,32 € |
| 4 000 | 1,33968 € | 5 358,72 € |
| 6 000 | 1,32543 € | 7 952,58 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |


