SCR 1.6 kV 63 A Standard Recovery Through Hole ISO247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA40E1600HR

DigiKey Part Number
238-CMA40E1600HR-ND
Manufacturer
Manufacturer Product Number
CMA40E1600HR
Description
SCR 1.6KV 63A ISO247
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 63 A Standard Recovery Through Hole ISO247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
63 A
Manufacturer
IXYS
Current - Hold (Ih) (Max)
100 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 595A
Packaging
Tube
SCR Type
Standard Recovery
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Off State
1.6 kV
Mounting Type
Through Hole
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Package / Case
TO-247-3
Current - Gate Trigger (Igt) (Max)
50 mA
Supplier Device Package
ISO247
Voltage - On State (Vtm) (Max)
1.23 V
Base Product Number
Current - On State (It (AV)) (Max)
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,43000 €11,43 €
306,90900 €207,27 €
1205,91767 €710,12 €
5105,40663 €2 757,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,43000 €
Unit Price with VAT:13,83030 €