
DAA10P1800PZ-TRL | |
|---|---|
DigiKey Part Number | 238-DAA10P1800PZ-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAA10P1800PZ-TRL |
Description | DIODE ARR AVAL 1800V 10A TO263HV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1800 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1800 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,77919 € | 1 423,35 € |
| 1 600 | 1,77154 € | 2 834,46 € |
| Unit Price without VAT: | 1,77919 € |
|---|---|
| Unit Price with VAT: | 2,15282 € |

