
IXTH05N250P3HV | |
|---|---|
DigiKey Part Number | 238-IXTH05N250P3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTH05N250P3HV |
Description | MOSFET N-CH 2200V 600MA TO247HV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2500 V 500mA (Tc) 104W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 2500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 303 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,19930 € | 1 259,79 € |
| Unit Price without VAT: | 4,19930 € |
|---|---|
| Unit Price with VAT: | 5,08115 € |

