
K102-1025-50-EX | |
|---|---|
DigiKey Part Number | 2291-K102-1025-50-EX-ND |
Manufacturer | |
Manufacturer Product Number | K102-1025-50-EX |
Description | PERFECT PLUS EMC-EX-CABLE GLAND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,72340 € | 1 036,17 € |
| Unit Price without VAT: | 20,72340 € |
|---|---|
| Unit Price with VAT: | 25,07531 € |

