
M25PG9/OM | |
|---|---|
DigiKey Part Number | 2291-M25PG9/OM-ND |
Manufacturer | |
Manufacturer Product Number | M25PG9/OM |
Description | REDUCER M25X1,5/PG 9 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M25 to PG9 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36000 € | 33,60 € |
| 25 | 3,14960 € | 78,74 € |
| 50 | 2,99880 € | 149,94 € |
| 100 | 2,85560 € | 285,56 € |
| 300 | 2,64263 € | 792,79 € |
| 500 | 2,54914 € | 1 274,57 € |
| 1 000 | 2,42754 € | 2 427,54 € |
| 2 500 | 2,27572 € | 5 689,30 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,79160 € |

