SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.118" (3.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3B002WF2R1000

DigiKey Part Number
670-2605-2-ND - Tape & Reel (TR)
670-2605-1-ND - Cut Tape (CT)
670-2605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3B002WF2R1000
Description
CONN SSL RCPT 2POS 3MM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.118" (3.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
ES3B002WF2R1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Surface Mount, Bottom Entry, Through Board
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
200V
Current Rating (Amps)
2A
Ingress Protection
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64600 €6,46 €
1000,54940 €54,94 €
5000,49038 €245,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,46698 €466,98 €
2 0000,44469 €889,38 €
3 0000,43214 €1 296,42 €
5 0000,41685 €2 084,25 €
7 0000,40708 €2 849,56 €
10 0000,39697 €3 969,70 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €