
WP55DK-S006VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP55DK-S006VA1-R20000TR-ND - Tape & Reel (TR) 670-WP55DK-S006VA1-R20000CT-ND - Cut Tape (CT) 670-WP55DK-S006VA1-R20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP55DK-S006VA1-R20000 |
Description | CONN RCPT 6 POS 0.3MM PITCH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP55DK-S006VA1-R20000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,36740 € | 18,37 € |
| 100 | 0,34980 € | 34,98 € |
| 250 | 0,32792 € | 81,98 € |
| 500 | 0,31224 € | 156,12 € |
| 1 000 | 0,29734 € | 297,34 € |
| 2 500 | 0,27871 € | 696,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,21687 € | 4 337,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |



