WP9-S020VA1-R500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 28 652
Unit Price: 0,71000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,26197 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 749
Unit Price: 0,67000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,46941 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 833
Unit Price: 1,01000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8 555
Unit Price: 0,99000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 883
Unit Price: 1,01000 €
Datasheet
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP9-S020VA1-R500

DigiKey Part Number
670-2824-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP9-S020VA1-R500
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes