
O 40,0-JO22-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O400-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O400-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O400-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JO22-B-1V3-1-T1-LF |
Description | XTAL OSC XO 40MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,64240 € | 16,06 € |
| 50 | 0,61580 € | 30,79 € |
| 100 | 0,59050 € | 59,05 € |
| 250 | 0,55836 € | 139,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53526 € | 267,63 € |
| 1 000 | 0,51312 € | 513,12 € |
| 1 500 | 0,50060 € | 750,90 € |
| 2 500 | 0,48527 € | 1 213,17 € |
| 3 500 | 0,47543 € | 1 664,01 € |
| 5 000 | 0,46522 € | 2 326,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |




