
O 13,10720-JT32CT-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O13,10720-JT32CT-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O13,10720-JT32CT-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O13,10720-JT32CT-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 13,10720-JT32CT-A-K-3,3-LF |
Description | OSC TCXO 13.10720MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.1072 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,53840 € | 88,46 € |
| 50 | 3,39220 € | 169,61 € |
| 100 | 3,25190 € | 325,19 € |
| 250 | 3,08112 € | 770,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94882 € | 1 474,41 € |
| 1 000 | 2,82732 € | 2 827,32 € |
| 1 500 | 2,75863 € | 4 137,95 € |
| 2 500 | 2,67455 € | 6 686,38 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,20300 € |

