
Q 32,0-JXS10-6-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS10-6-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS10-6-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS10-6-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS10-6-10/10-FU-LF |
Description | CRYSTAL 32MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,15680 € | 28,92 € |
| 50 | 1,10920 € | 55,46 € |
| 100 | 1,06330 € | 106,33 € |
| 250 | 1,00548 € | 251,37 € |
| 500 | 0,96392 € | 481,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92410 € | 924,10 € |
| 2 000 | 0,88594 € | 1 771,88 € |
| 3 000 | 0,86437 € | 2 593,11 € |
| 5 000 | 0,83796 € | 4 189,80 € |
| 7 000 | 0,82101 € | 5 747,07 € |
| 10 000 | 0,80343 € | 8 034,30 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |










