
Q 32,0-JXS10P4-8-10/30-T2-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS10P4-8-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS10P4-8-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS10P4-8-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS10P4-8-10/30-T2-FU-AEC-LF |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,04560 € | 26,14 € |
| 50 | 1,00200 € | 50,10 € |
| 100 | 0,96070 € | 96,07 € |
| 250 | 0,90848 € | 227,12 € |
| 500 | 0,87090 € | 435,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83492 € | 834,92 € |
| 2 000 | 0,80044 € | 1 600,88 € |
| 3 000 | 0,78094 € | 2 342,82 € |
| 5 000 | 0,75707 € | 3 785,35 € |
| 7 000 | 0,74176 € | 5 192,32 € |
| 10 000 | 0,72587 € | 7 258,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

