LED Lamp Replacement Blue Festoon 12V 0.413" Dia x 1.693" L (10.50mm x 43.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-0603-02B

DigiKey Part Number
LE-0603-02B-ND
Manufacturer
Manufacturer Product Number
LE-0603-02B
Description
LED GLASS FESTOON 12V 25MA BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Blue Festoon 12V 0.413" Dia x 1.693" L (10.50mm x 43.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Can Replace Lamps
-
Size / Dimension
0.413" Dia x 1.693" L (10.50mm x 43.00mm)
Wavelength
470nm
Voltage - Forward (Vf) (Typ)
12V
Base Type
Festoon
Color
Blue
Millicandela Rating
-
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1003,57540 €357,54 €
Manufacturers Standard Package
Unit Price without VAT:3,57540 €
Unit Price with VAT:4,32623 €