


QSCT251Q130G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q130G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q130G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q130G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q130G1GV001E |
Description | CAP CER 13PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q130G1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,47980 € | 23,99 € |
| 100 | 0,43880 € | 43,88 € |
| 500 | 0,36962 € | 184,81 € |
| 1 000 | 0,34822 € | 348,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33190 € | 1 327,60 € |
| 8 000 | 0,31935 € | 2 554,80 € |
| 12 000 | 0,31307 € | 3 756,84 € |
| 20 000 | 0,30610 € | 6 122,00 € |
| 28 000 | 0,30203 € | 8 456,84 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

