
SD-RB1 | |
|---|---|
DigiKey Part Number | SD-RB1-ND |
Manufacturer | |
Manufacturer Product Number | SD-RB1 |
Description | BIT PHIL SLOT SZ1 3/16" 2.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1, 3/16" Phillips, Slotted Bit, Double Ended 1/4" Drive 2.50" (63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #1, 3/16" | |
Drive Size | 1/4" | |
Length - Overall | 2.50" (63.5mm) | |
Features | Cabinet Tip, Reversible | |
Weight | 0.041 lb (18.6 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 5 | 3,40000 € | 17,00 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |


