
14P3.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-14P3.0-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-14P3.0-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-14P3.0-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14P3.0-JMCS-GAN-A-TF |
Description | 14 POS PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,56000 € | 14,00 € |
| 50 | 0,50520 € | 25,26 € |
| 100 | 0,45770 € | 45,77 € |
| 250 | 0,40636 € | 101,59 € |
| 500 | 0,37556 € | 187,78 € |
| 1 000 | 0,35075 € | 350,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 0,31880 € | 1 083,92 € |
| 6 800 | 0,30595 € | 2 080,46 € |
| 10 200 | 0,29981 € | 3 058,06 € |
| 17 000 | 0,29328 € | 4 985,76 € |
| 23 800 | 0,28961 € | 6 892,72 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |


