
24R-JMCS-GAN-TF | |
|---|---|
DigiKey Part Number | 455-24R-JMCS-GAN-TFTR-ND - Tape & Reel (TR) 455-24R-JMCS-GAN-TFCT-ND - Cut Tape (CT) 455-24R-JMCS-GAN-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24R-JMCS-GAN-TF |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm ~ 10mm | |
Height Above Board | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,87000 € | 21,75 € |
| 50 | 0,82840 € | 41,42 € |
| 100 | 0,78870 € | 78,87 € |
| 250 | 0,73928 € | 184,82 € |
| 500 | 0,70398 € | 351,99 € |
| 1 000 | 0,67038 € | 670,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,55582 € | 1 778,62 € |
| 6 400 | 0,52930 € | 3 387,52 € |
| 9 600 | 0,52769 € | 5 065,82 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |




