
A07KR07KR26E152B | |
|---|---|
DigiKey Part Number | 455-3391-ND |
Manufacturer | |
Manufacturer Product Number | A07KR07KR26E152B |
Description | JUMPER 07KR-6S-P - 07KR-6S-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,95640 € | 23,91 € |
| 50 | 0,91060 € | 45,53 € |
| 100 | 0,86710 € | 86,71 € |
| 250 | 0,81280 € | 203,20 € |
| 500 | 0,77398 € | 386,99 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |






