
ASBHMSBHM22K51 | |
|---|---|
DigiKey Part Number | 455-3282-ND |
Manufacturer | |
Manufacturer Product Number | ASBHMSBHM22K51 |
Description | JUMPER SBHM-001T-P0.5 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38991 € | 389,91 € |
| Unit Price without VAT: | 0,38991 € |
|---|---|
| Unit Price with VAT: | 0,47179 € |

