



BM34B-ZNDSS-A-TF | |
|---|---|
DigiKey Part Number | 455-BM34B-ZNDSS-A-TFTR-ND - Tape & Reel (TR) 455-BM34B-ZNDSS-A-TFCT-ND - Cut Tape (CT) 455-BM34B-ZNDSS-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM34B-ZNDSS-A-TF |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM34B-ZNDSS-A-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96920 € | 24,23 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,87870 € | 87,87 € |
| 250 | 0,82364 € | 205,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 0,70392 € | 366,04 € |
| 1 040 | 0,67033 € | 697,14 € |
| 1 560 | 0,65142 € | 1 016,22 € |
| 2 600 | 0,62837 € | 1 633,76 € |
| 3 640 | 0,61364 € | 2 233,65 € |
| 5 200 | 0,59840 € | 3 111,68 € |
| 13 000 | 0,59388 € | 7 720,44 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

