
TU100A-10 | |
|---|---|
DigiKey Part Number | 455-TU100A-10-ND |
Manufacturer | |
Manufacturer Product Number | TU100A-10 |
Description | NON-INSULATED COPPER TUBULAR LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.224" (5.70mm) | |
Length - Overall | 3.898" (99.00mm) | |
Width - Outer Edges | 1.240" (31.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.646" (16.40mm) | |
Diameter - Barrel OD | 0.866" (22.00mm) | |
Diameter - Ring ID | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,23880 € | 305,97 € |
| Unit Price without VAT: | 12,23880 € |
|---|---|
| Unit Price with VAT: | 14,80895 € |

