



TR-2530-20-500-MS | |
|---|---|
DigiKey Part Number | 6520-TR-2530-20-500-MS-ND |
Manufacturer | Richey |
Manufacturer Product Number | TR-2530-20-500-MS |
Description | 20uF 500V Ecap with Solder Lugs |
Customer Reference | |
Detailed Description | 20 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Solder Lug |
Lifetime @ Temp. 2000 Hrs @ 85°C |

