
JSNC103F344FBBXG | |
|---|---|
DigiKey Part Number | 2315-JSNC103F344FBBXGTR-ND - Tape & Reel (TR) 2315-JSNC103F344FBBXGCT-ND - Cut Tape (CT) 2315-JSNC103F344FBBXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNC103F344FBBXG |
Description | THERM NTC 10KOHM 3435K 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 3435K | |
Power - Max | 240 mW | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04530 € | 4,53 € |
| 500 | 0,03974 € | 19,87 € |
| 1 000 | 0,03771 € | 37,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03416 € | 136,64 € |
| 8 000 | 0,03260 € | 260,80 € |
| 12 000 | 0,03176 € | 381,12 € |
| 20 000 | 0,03075 € | 615,00 € |
| 28 000 | 0,03012 € | 843,36 € |
| 40 000 | 0,02948 € | 1 179,20 € |
| 100 000 | 0,02797 € | 2 797,00 € |
| 200 000 | 0,02694 € | 5 388,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


