1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A765MN188M0GLAE010

DigiKey Part Number
399-A765MN188M0GLAE010TR-ND - Tape & Reel (TR)
399-A765MN188M0GLAE010CT-ND - Cut Tape (CT)
399-A765MN188M0GLAE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A765MN188M0GLAE010
Description
CAP ALUM POLY 1800UF 20% 4V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A765MN188M0GLAE010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1800 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,49300 €4,93 €
500,38460 €19,23 €
1000,33920 €33,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,30852 €77,13 €
5000,28260 €141,30 €
7500,26953 €202,15 €
1 2500,25494 €318,68 €
1 7500,24636 €431,13 €
2 5000,23807 €595,17 €
3 0000,23442 €703,26 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €