
A765MN188M0GLAE010 | |
|---|---|
DigiKey Part Number | 399-A765MN188M0GLAE010TR-ND - Tape & Reel (TR) 399-A765MN188M0GLAE010CT-ND - Cut Tape (CT) 399-A765MN188M0GLAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MN188M0GLAE010 |
Description | CAP ALUM POLY 1800UF 20% 4V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MN188M0GLAE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38460 € | 19,23 € |
| 100 | 0,33920 € | 33,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,30852 € | 77,13 € |
| 500 | 0,28260 € | 141,30 € |
| 750 | 0,26953 € | 202,15 € |
| 1 250 | 0,25494 € | 318,68 € |
| 1 750 | 0,24636 € | 431,13 € |
| 2 500 | 0,23807 € | 595,17 € |
| 3 000 | 0,23442 € | 703,26 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

