
A766KE567M0GLAE022 | |
|---|---|
DigiKey Part Number | 399-A766KE567M0GLAE022TR-ND - Tape & Reel (TR) 399-A766KE567M0GLAE022CT-ND - Cut Tape (CT) 399-A766KE567M0GLAE022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766KE567M0GLAE022 |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766KE567M0GLAE022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23940 € | 11,97 € |
| 100 | 0,21340 € | 21,34 € |
| 500 | 0,16840 € | 84,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15419 € | 154,19 € |
| 2 000 | 0,14238 € | 284,76 € |
| 3 000 | 0,13641 € | 409,23 € |
| 5 000 | 0,12976 € | 648,80 € |
| 7 000 | 0,12585 € | 880,95 € |
| 10 000 | 0,12208 € | 1 220,80 € |
| 12 000 | 0,12028 € | 1 443,36 € |
| 24 000 | 0,11420 € | 2 740,80 € |
| 25 000 | 0,11388 € | 2 847,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

