0.82 µF Feed Through Capacitor 100V 10 A 6mOhm Axial, Bushing - 2 Solder Eyelets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCL100382DJT1S

DigiKey Part Number
399-AFCL100382DJT1S-ND
Manufacturer
Manufacturer Product Number
AFCL100382DJT1S
Description
CAP FEEDTHRU 0.82UF 100V AXIAL
Customer Reference
Detailed Description
0.82 µF Feed Through Capacitor 100V 10 A 6mOhm Axial, Bushing - 2 Solder Eyelets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
KEMET
DC Resistance (DCR) (Max)
6mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Insertion Loss
53dB @ 100MHz
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Feed Through
Package / Case
Axial, Bushing - 2 Solder Eyelets
Capacitance
0.82 µF
Size / Dimension
0.394" Dia x 0.752" L (10.00mm x 19.10mm)
Voltage - Rated
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.