100 µF 750 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.413Ohm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALV70A101DD750

DigiKey Part Number
399-ALV70A101DD750-ND
Manufacturer
Manufacturer Product Number
ALV70A101DD750
Description
CAP ALUM 85C 100UF 750VDC
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
100 µF 750 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.413Ohm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
750 V
ESR (Equivalent Series Resistance)
5.413Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 100 Hz
Ripple Current @ High Frequency
1.09 A @ 10 kHz
Impedance
5.026 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,29000 €12,29 €
108,98600 €89,86 €
507,62300 €381,15 €
1007,19430 €719,43 €
5006,46492 €3 232,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,29000 €
Unit Price with VAT:14,87090 €