Parametric Equivalent
Parametric Equivalent

ALV70A151DF700 | |
|---|---|
DigiKey Part Number | 399-ALV70A151DF700-ND |
Manufacturer | |
Manufacturer Product Number | ALV70A151DF700 |
Description | CAP ALUM 85C 150UF 700VDC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 150 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.8Ohm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 700 V | |
ESR (Equivalent Series Resistance) | 3.8Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 100 Hz | |
Ripple Current @ High Frequency | 1.37 A @ 10 kHz | |
Impedance | 3.54 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,09000 € | 14,09 € |
| 10 | 10,38500 € | 103,85 € |
| 50 | 8,85740 € | 442,87 € |
| 100 | 8,37710 € | 837,71 € |
| 500 | 7,64444 € | 3 822,22 € |
| Unit Price without VAT: | 14,09000 € |
|---|---|
| Unit Price with VAT: | 17,04890 € |


