Parametric Equivalent
Parametric Equivalent

ALV70F510CB700 | |
|---|---|
DigiKey Part Number | 399-ALV70F510CB700-ND |
Manufacturer | |
Manufacturer Product Number | ALV70F510CB700 |
Description | CAP ALUM 85C 51UF 700VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 11.164Ohm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 700 V | |
ESR (Equivalent Series Resistance) | 11.164Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 100 Hz | |
Ripple Current @ High Frequency | 640 mA @ 10 kHz | |
Impedance | 10.4 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 4,26821 € | 4 780,40 € |
| Unit Price without VAT: | 4,26821 € |
|---|---|
| Unit Price with VAT: | 5,16453 € |


