
C0402C101J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6822-2-ND - Tape & Reel (TR) 399-6822-1-ND - Cut Tape (CT) 399-6822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J3GACAUTO |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02470 € | 2,47 € |
| 500 | 0,01800 € | 9,00 € |
| 1 000 | 0,01596 € | 15,96 € |
| 2 500 | 0,01379 € | 34,48 € |
| 5 000 | 0,01249 € | 62,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00928 € | 92,80 € |
| 20 000 | 0,00919 € | 183,80 € |
| 30 000 | 0,00914 € | 274,20 € |
| 50 000 | 0,00908 € | 454,00 € |
| 70 000 | 0,00905 € | 633,50 € |
| 100 000 | 0,00901 € | 901,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

