
C0402C102K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17168-2-ND - Tape & Reel (TR) 399-17168-1-ND - Cut Tape (CT) 399-17168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K1GECAUTO |
Description | CAP CER 0402 1NF 100V C0G 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,03016 € | 15,08 € |
| 1 000 | 0,02702 € | 27,02 € |
| 2 500 | 0,02372 € | 59,30 € |
| 5 000 | 0,02174 € | 108,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02018 € | 201,80 € |
| 20 000 | 0,01970 € | 394,00 € |
| 30 000 | 0,01899 € | 569,70 € |
| 50 000 | 0,01821 € | 910,50 € |
| 70 000 | 0,01813 € | 1 269,10 € |
| 100 000 | 0,01731 € | 1 731,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

