
C0402C150D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C150D5GACTUTR-ND - Tape & Reel (TR) 399-C0402C150D5GACTUCT-ND - Cut Tape (CT) 399-C0402C150D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150D5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,15246 € | 76,23 € |
| 1 000 | 0,14136 € | 141,36 € |
| 2 500 | 0,12964 € | 324,10 € |
| 5 000 | 0,12258 € | 612,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11677 € | 1 167,70 € |
| 20 000 | 0,11198 € | 2 239,60 € |
| 30 000 | 0,10959 € | 3 287,70 € |
| 50 000 | 0,10833 € | 5 416,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

