


C0402C271K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C271K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C271K5RACTUCT-ND - Cut Tape (CT) 399-C0402C271K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271K5RACTU |
Description | CAP CER 270PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01580 € | 1,58 € |
| 500 | 0,01126 € | 5,63 € |
| 1 000 | 0,00987 € | 9,87 € |
| 2 500 | 0,00842 € | 21,05 € |
| 5 000 | 0,00754 € | 37,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00654 € | 65,40 € |
| 20 000 | 0,00646 € | 129,20 € |
| 30 000 | 0,00623 € | 186,90 € |
| 50 000 | 0,00589 € | 294,50 € |
| 70 000 | 0,00570 € | 399,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


