
C0603C103M5RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103M5RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C103M5RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603C103M5RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M5RECAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M5RECAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04310 € | 4,31 € |
| 500 | 0,03230 € | 16,15 € |
| 1 000 | 0,02899 € | 28,99 € |
| 2 500 | 0,02550 € | 63,75 € |
| 5 000 | 0,02339 € | 116,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02008 € | 301,20 € |
| 30 000 | 0,01992 € | 597,60 € |
| 45 000 | 0,01983 € | 892,35 € |
| 75 000 | 0,01911 € | 1 433,25 € |
| 105 000 | 0,01867 € | 1 960,35 € |
| 150 000 | 0,01826 € | 2 739,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

