


C0603C104K5RAC3083 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC3083TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC3083CT-ND - Cut Tape (CT) 399-C0603C104K5RAC3083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC3083 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03220 € | 3,22 € |
| 500 | 0,02376 € | 11,88 € |
| 1 000 | 0,02116 € | 21,16 € |
| 2 500 | 0,01845 € | 46,12 € |
| 5 000 | 0,01681 € | 84,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01554 € | 233,10 € |
| 30 000 | 0,01450 € | 435,00 € |
| 45 000 | 0,01399 € | 629,55 € |
| 75 000 | 0,01341 € | 1 005,75 € |
| 105 000 | 0,01308 € | 1 373,40 € |
| 150 000 | 0,01275 € | 1 912,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

