
C0603C220J5GAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C220J5GAC3112TR-ND - Tape & Reel (TR) 399-C0603C220J5GAC3112CT-ND - Cut Tape (CT) 399-C0603C220J5GAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GAC3112 |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04430 € | 4,43 € |
| 500 | 0,03326 € | 16,63 € |
| 1 000 | 0,02986 € | 29,86 € |
| 2 500 | 0,02629 € | 65,73 € |
| 5 000 | 0,02414 € | 120,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02149 € | 322,35 € |
| 30 000 | 0,02019 € | 605,70 € |
| 45 000 | 0,01954 € | 879,30 € |
| 75 000 | 0,01882 € | 1 411,50 € |
| 105 000 | 0,01840 € | 1 932,00 € |
| 150 000 | 0,01799 € | 2 698,50 € |
| 180 000 | 0,01780 € | 3 204,00 € |
| 360 000 | 0,01716 € | 6 177,60 € |
| 375 000 | 0,01712 € | 6 420,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

