
C0603C330K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C330K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C330K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C330K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330K5RACAUTO |
Description | CAP CER 33PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,05970 € | 29,85 € |
| 1 000 | 0,05429 € | 54,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04851 € | 194,04 € |
| 8 000 | 0,04193 € | 335,44 € |
| 12 000 | 0,04128 € | 495,36 € |
| 20 000 | 0,04105 € | 821,00 € |
| 28 000 | 0,04048 € | 1 133,44 € |
| 40 000 | 0,04002 € | 1 600,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

